You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 868018-01

Strain and Load Measurement Bundle, cDAQ-SL1100, 4 Channel, 50 kSPS, 24 bit

NI 868018-01
NI 868018-01
NI 868018-01
NI 868018-01
NI 868018-01
NI 868018-01
NI 868018-01
NI 868018-01
NI 868018-01
Video
×

The actual product may differ from image shown

Manufacturer:
NI NI
Manufacturer Part No:
868018-01
Newark Part No.:
33AK6569
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
868018-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cDAQ-SL1100)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NI-9237 Strain Bridge Input Module, cDAQ-9171 1-Slot Chassis, NI-9945, NI 9949 Adapter, RJ50 Cables

:
cDAQ-SL1100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The NI CompactDAQ strain and load measurement bundle, the cDAQ-SL1100, comes with 1 C series strain/bridge input modules (NI-9237) and a 1-slot CompactDAQ chassis (cDAQ-9171). It also includes some relevant accessories such as RJ50 cables and connector blocks so you can connect bare-wire sensors to the blocks to seamlessly go into the RJ50 connector modules. Use this bundle for a variety of bridge-based sensors and measurements. It simplifies connecting bridge-based load cells, pressure cells, torque sensors or quarter-, half- and full-bridge strain gages to a PC. Reduce wiring with built-in excitation that powers a few sensor types. For more power, use the external connector to route a single supply to all sensors connected to the module. This hardware bundle is great for capturing impact and rapid loading events with 24-bit measurements at up to 50,000samples/second/channel with 4 channels. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock Need more?

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/23/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3,794.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $3,794.70
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --