2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    788434-35WM

                                                                                                    Test Software, LabVIEW FPGA Module, USB, English, Windows, 1 Year Subscription

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 788434-35WM
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788434-35WM
                                                                                                    Newark Part No.95AJ6915
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
                                                                                                    1+$1,495.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,495.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788434-35WM
                                                                                                    Newark Part No.95AJ6915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software TypeLabVIEW FPGA Module Software
                                                                                                    Software Edition-
                                                                                                    License TypeSubscription
                                                                                                    Media TypeUSB
                                                                                                    Software LanguageEnglish
                                                                                                    Supported OSWindows
                                                                                                    For Use WithNI FPGA Hardware
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    788434-35WM is a LabVIEW FPGA module (with Media). LabVIEW FPGA helps you more efficiently and effectively design complex systems by providing a highly integrated development environment, IP libraries, a high-fidelity simulator, and debugging features. You can create embedded FPGA VIs that combine direct access to I/O with user-defined LabVIEW logic to define custom hardware for applications such as digital protocol communication, hardware-in-the-loop simulation, and rapid control prototyping. Though LabVIEW FPGA contains many built-in signal processing routines, you can also integrate your existing HDL code as well as third-party IP.

                                                                                                    • Subscription license

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    LabVIEW FPGA Module Software

                                                                                                    License Type

                                                                                                    Subscription

                                                                                                    Software Language

                                                                                                    English

                                                                                                    For Use With

                                                                                                    NI FPGA Hardware

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Software Edition

                                                                                                    -

                                                                                                    Media Type

                                                                                                    USB

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65