Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No787040-01
Newark Part No.69AJ1458
Product RangePXIE-1090
Your Part Number
12 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,993.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,993.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787040-01
Newark Part No.69AJ1458
Product RangePXIE-1090
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots2
Interface Type-
Rack U Height3U
Product RangePXIE-1090
SVHCLead
Product Overview
PXIe‑1090 is a Thunderbolt™, 2-slot (1 hybrid slot), up to 2GB/s PXI chassis. It features a high-bandwidth backplane to meet high-performance test and measurement application needs. This PXI chassis features one hybrid connector, 58W power and cooling, and an integrated Thunderbolt 3 MXI-Express controller.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIE-1090
No. of Slots
2
Rack U Height
3U
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
