Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786575-01
Newark Part No.14AJ6305
Product RangeMON-10467
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,630.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786575-01
Newark Part No.14AJ6305
Product RangeMON-10467
Technical Datasheet
Product TypeWireless Vibration Measurement Device
Sampling Rate25.6kSPS
Resolution (Bits)24bit
Bus Connector Type-
Analog Input CouplingAC/DC
Cutoff Frequency2Hz
Front Connection Type-
No. of Input Channels12Channels
No. of Output Channels-
For Use WithNI Test Equipments
Product RangeMON-10467
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Type
Wireless Vibration Measurement Device
Resolution (Bits)
24bit
Analog Input Coupling
AC/DC
Front Connection Type
-
No. of Output Channels
-
Product Range
MON-10467
Sampling Rate
25.6kSPS
Bus Connector Type
-
Cutoff Frequency
2Hz
No. of Input Channels
12Channels
For Use With
NI Test Equipments
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate