Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785996-01
Newark Part No.14AJ6244
Product RangeNI-9236
Your Part Number
19 In Stock
23 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,428.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3,428.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785996-01
Newark Part No.14AJ6244
Product RangeNI-9236
Technical Datasheet
Product TypeC Series Strain / Bridge Input Module
Sampling Rate10kSPS
Resolution24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9236
SVHCNo SVHC (08-Jul-2021)
Product Overview
785996-01 is a NI-9236 C series bridge/strain input module. It measures dynamic strain on all channels simultaneously, allowing for synchronized, high-speed measurements. This capability is important for applications, such as impact tests, that require comparison across many channels at a particular instant in time. The NI-9236 includes built-in voltage excitation for quarter-bridge sensors. It also has 60 VDC isolation and 1,000 V rms transient isolation, providing high-common-mode noise rejection and increased safety.
- 8 channels, 10kS/s per channel, simultaneous dynamic strain analog input
- ±29.4mV/V input range, 24-bit resolution
- Built-in voltage excitation for quarter-bridge sensors
- 350 ohm strain gauge measurements
- Spring terminal connectivity
- 60VDC, CAT I, channel-to-earth isolation
- Operating range from -40°C to 70°C, 5g vibration, 50g shock
Technical Specifications
Product Type
C Series Strain / Bridge Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
10kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9236
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
