Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785586-02Copy
Newark Part No.13AJ4140
Product RangePXIe-5785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43,579.000 |
Price for:Each
Minimum: 1
Multiple: 1
$43,579.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785586-02Copy
Newark Part No.13AJ4140
Product RangePXIe-5785
Technical Datasheet
Product TypePXI FlexRIO IF Transceiver
Bandwidth2.4GHz
Noise Figure Typ-
For Use WithPXI FlexRIO Systems
Product RangePXIe-5785
SVHCLead
Product Overview
The PXIe-5785 enables direct RF acquisition up to 6 GHz and generation up to 3 GHz with 12 bits of resolution. You can use it in a dual-channel mode at 3.2 GS/s or in a single-channel interleaved mode at 6.4 GS/s. The PXIe-5785 is ideal for applications that require wideband acquisition and generation with multichannel synchronisation, including radar, electronic warfare, and communications. The FlexRIO driver includes support for acquiring and generating waveforms out of the box, and you can use the LabVIEW-programmable Xilinx Kintex UltraScale FPGA to implement custom algorithms for real-time signal processing.
Technical Specifications
Product Type
PXI FlexRIO IF Transceiver
Noise Figure Typ
-
Product Range
PXIe-5785
Bandwidth
2.4GHz
For Use With
PXI FlexRIO Systems
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
