2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    785291-35

                                                                                                    Test Software, LabVIEW OPC UA Toolkit, Development Use, Perpetual License, Download, Windows

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 785291-35
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785291-35
                                                                                                    Newark Part No.15AJ1426
                                                                                                    Product RangeLabVIEW
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
                                                                                                    1+$1,012.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,012.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785291-35
                                                                                                    Newark Part No.15AJ1426
                                                                                                    Product RangeLabVIEW
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software TypeLabVIEW OPC UA Toolkit
                                                                                                    Software Edition-
                                                                                                    License TypePerpetual
                                                                                                    Media TypeDownload
                                                                                                    Software Language-
                                                                                                    Supported OSWindows
                                                                                                    For Use WithNI Test Equipments
                                                                                                    Product RangeLabVIEW
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    785291-35 is a LabVIEW OPC UA toolkit that provides support for creating OPC UA clients and servers in LabVIEW. The LabVIEW OPC UA toolkit is a software add-on for LabVIEW. It contains the OPC UA API that integrates secure and reliable communications. You can use this toolkit to create OPC UA clients, servers, and security management. In addition to the Data Access facet of the OPC UA Specifications, the LabVIEW OPC UA toolkit offers support for the historical access and alarms and condition facets. The toolkit works with both Windows and NI Linux Real-Time OS.

                                                                                                    • Perpetual license (download)

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    LabVIEW OPC UA Toolkit

                                                                                                    License Type

                                                                                                    Perpetual

                                                                                                    Software Language

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI Test Equipments

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Software Edition

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Download

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    Product Range

                                                                                                    LabVIEW

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65