2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactDAQ Modules
                                                                                                    Print Page

                                                                                                    785184-01

                                                                                                    Voltage Input Module, C Series, NI-9205, 250 kSPS, 16 bit, 32 Inputs, CompactDAQ/RIO Systems, Spring

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 785184-01
                                                                                                    NI / EMERSON 785184-01
                                                                                                    NI / EMERSON 785184-01
                                                                                                    NI / EMERSON 785184-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785184-01
                                                                                                    Newark Part No.13AJ4127
                                                                                                    Product RangeNI-9205
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    61 In Stock

                                                                                                    109 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,798.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,798.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785184-01
                                                                                                    Newark Part No.13AJ4127
                                                                                                    Product RangeNI-9205
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeC Series Voltage Input Module
                                                                                                    Sampling Rate250kSPS
                                                                                                    Resolution16bit
                                                                                                    No. of Input Channels32Channels
                                                                                                    No. of Output Channels-
                                                                                                    No. of I/O's-
                                                                                                    Supply Voltage Range-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V
                                                                                                    Operating Temperature Range-40°C to +70°C
                                                                                                    For Use WithNI CompactDAQ/CompactRIO Systems
                                                                                                    Product RangeNI-9205
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    785184-01 is a NI-9205 ±10V, 250kS/s, 16-Bit, 32-channel C series voltage input module. The NI‑9205 performs single-ended or differential analog inputs, with four programmable input ranges for each. It is an effective combination of channel count and speed at a low price for an economical multifunction system. Users can choose from four programmable input ranges. To protect against signal transients, the NI‑9205 includes up to 60V of overvoltage protection between input channels and common. In addition, the NI‑9205 also includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range. It is rated for 1,000Vrms transient overvoltage protection.

                                                                                                    • Operating temperature rating range from -40°C to 70°C
                                                                                                    • IP40 ingress protection

                                                                                                    Notes

                                                                                                    Do not connect the NI-9205 with DSUB to signals or use for measurements within measurement categories II, III, or IV.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    C Series Voltage Input Module

                                                                                                    Resolution

                                                                                                    16bit

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    -200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V

                                                                                                    For Use With

                                                                                                    NI CompactDAQ/CompactRIO Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Sampling Rate

                                                                                                    250kSPS

                                                                                                    No. of Input Channels

                                                                                                    32Channels

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +70°C

                                                                                                    Product Range

                                                                                                    NI-9205

                                                                                                    Technical Docs (5)

                                                                                                    Reference Manuals EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Calibration Manual EN

                                                                                                    Quick Start Guide EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)