Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785158-33Copy
Newark Part No.14AJ6053
Product RangePXIe-8821
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785158-33Copy
Newark Part No.14AJ6053
Product RangePXIe-8821
Technical Datasheet
Processor TypeIntel Core i3-4110E
Operating Frequency2.6GHz
No. of Processor Cores2 Core
RAM Memory Size2GB
Hard Drive Capacity320GB
No. of Slots-
Operating Temperature Range5°C to +50°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, LPC, RS-232, SPI, SATA, USB
Supported OSLabVIEW RT
For Use WithNI PXI Systems
Product RangePXIe-8821
SVHCLead
Product Overview
The PXIe-8821 is an Intel Core i3-based embedded controller for PXI systems. You use it to create a compact and/or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. The PXIe-8821 includes a 10/100/1000 BASE-TX (Gigabit) Ethernet port, two Hi-Speed USB ports, two USB 3.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
Technical Specifications
Processor Type
Intel Core i3-4110E
No. of Processor Cores
2 Core
Hard Drive Capacity
320GB
Operating Temperature Range
5°C to +50°C
Interface Type
Ethernet, LPC, RS-232, SPI, SATA, USB
For Use With
NI PXI Systems
SVHC
Lead
Operating Frequency
2.6GHz
RAM Memory Size
2GB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
LabVIEW RT
Product Range
PXIe-8821
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
