Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785044-01Copy
Newark Part No.14AJ6035
Product RangeNI-9425
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $825.180 |
Price for:Each
Minimum: 1
Multiple: 1
$825.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785044-01Copy
Newark Part No.14AJ6035
Product RangeNI-9425
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9425
SVHCNo SVHC (08-Jul-2021)
Product Overview
785044-01 is a NI‑9425 24V, 32-channel (sinking input), 7µs C series digital module. It works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each digital input line is compatible with 24 V logic levels. The NI‑9425 offers isolation between the input and output banks from the channel to the earth's ground. The user cannot use the NI‑9425 in a CompactDAQ chassis to perform counter operations.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection, spring terminal
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9425
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate