Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785042-01
Newark Part No.14AJ6033
Product RangeNI-9209
Your Part Number
Technical Datasheet
3 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,458.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,458.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785042-01
Newark Part No.14AJ6033
Product RangeNI-9209
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500SPS
Resolution (Bits)24bit
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9209
SVHCNo SVHC (08-Jul-2021)
Product Overview
785042-01 is a NI-9209 ±10V, 500S/s, 16-channel C series voltage input module. It performs single-ended or differential analogue input. This module provides 60V DC CAT I isolation and built-in 50/60Hz filtering, making it a valuable addition to industrial measurement systems.
- 24 bits analog input resolution
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection type is spring terminal
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
500SPS
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9209
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate