Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785041-01
Newark Part No.14AJ6032
Product RangeNI-9208
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,428.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785041-01
Newark Part No.14AJ6032
Product RangeNI-9208
Technical Datasheet
Product TypeC Series Current Input Module
Sampling Rate500SPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9208
SVHCNo SVHC (08-Jul-2021)
Product Overview
785041-01 is a NI‑9208 500S/s, ±20mA, 16-channel C series current input module. The NI‑9208 is designed with industrial systems in mind. It includes a high-resolution mode with 50/60Hz rejection to remove low-frequency noise. It has high-channel density to reduce the number of modules needed, which leaves slots open for other measurement types or for reducing the overall per-channel cost of the system.
- Operating temperature rating range from -40°C to 70°C
- Front connection type is spring terminal
Technical Specifications
Product Type
C Series Current Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
500SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9208
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate