Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784977-01
Newark Part No.13AJ4123
Product RangePXIe-8240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,245.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784977-01
Newark Part No.13AJ4123
Product RangePXIe-8240
Technical Datasheet
Product TypePXI Ethernet Interface Module
No. of Ports2 Port
Data Rate40Gbps
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8240
SVHCLead
Product Overview
The PXIe-8240 is a high-performance 40-Gigabit Ethernet QSFP+ interface for PXI Express based on the Intel XL710 40Gb Ethernet controller. It includes two 40-Gigabit Ethernet QSFP+ ports in a single-slot PXI Express module and is compatible with both copper and fibre optic cabling.
Technical Specifications
Product Type
PXI Ethernet Interface Module
Data Rate
40Gbps
Supported OS
-
Product Range
PXIe-8240
No. of Ports
2 Port
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate