Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No784355-01Copy
Newark Part No.14AJ5932
Product RangeUSB-TC01
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No784355-01Copy
Newark Part No.14AJ5932
Product RangeUSB-TC01
Technical Datasheet
Product TypeTemperature Input Device
Sampling Rate4SPS
Resolution20bit
No. of Input Channels1Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 73.125mV
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangeUSB-TC01
SVHCNo SVHC (08-Jul-2021)
Product Overview
The USB-TC01 is a thermocouple measurement device featuring InstantDAQ technology. InstantDAQ technology includes built-in software for viewing and logging data that automatically loads when you plug in the device, so you can instantly take temperature measurements with your PC. You can connect the USB-TC01 to any USB port to use your PC as a display and monitor data in real time. The USB-TC01 is compatible with J, K, R, S, T, N, E, and B thermocouples.
Technical Specifications
Product Type
Temperature Input Device
Resolution
20bit
No. of Output Channels
-
Supply Voltage Range
± 73.125mV
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
4SPS
No. of Input Channels
1Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
USB-TC01
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
