New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Software Defined Radios
                                                                                                    Print Page

                                                                                                    784040-01

                                                                                                    Software Defined Radio, USRP-2901, 70MHz to 6GHz, 56 MHz Bandwidth, 2 Input/Output, USB 2.0, USB 3.0

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 784040-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784040-01
                                                                                                    Newark Part No.27AJ2520
                                                                                                    Product RangeUSRP-2901
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,106.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,106.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784040-01
                                                                                                    Newark Part No.27AJ2520
                                                                                                    Product RangeUSRP-2901
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Range70MHz to 6GHz
                                                                                                    Bandwidth56MHz
                                                                                                    FPGA Family-
                                                                                                    No. of Input Channels2Channels
                                                                                                    No. of Output Channels2Channels
                                                                                                    Bus Connector TypeUSB 2.0, USB 3.0
                                                                                                    Product RangeUSRP-2901
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    784040-01 is a USRP-2901, 2 channel, 70MHz to 6GHz, USRP software defined radio device. The USRP-2901 is a tunable RF transceiver with full-duplex, MIMO operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. You can also use the NI USRP-2901 for the following communications applications such as white space, broadcast FM, public safety, land-mobile, low- power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS. This product is designed to meet the requirements of the following electrical equipment safety standards for measurement, control, and laboratory use: IEC 61010-1, EN 61010-1 and UL 61010-1, CSA C22.2 No. 61010-1.

                                                                                                    • Bus connector: USB 2.0, USB 3.0
                                                                                                    • Frequency step <1KHz (transmitter) and frequency step <1KHz (receiver)
                                                                                                    • Maximum Pout is 20dBm (transmitter) and -15dBm maximum Pin (receiver)
                                                                                                    • Gain range is 89.75dB (transmitter) and gain range is 76dB (receiver)
                                                                                                    • 0.25dB gain step (transmitter) and 1dB gain step (receiver)
                                                                                                    • 2.5ppm frequency accuracy (transmitter and receiver)
                                                                                                    • 56MHz maximum instantaneous real-time bandwidth (transmitter and receiver)
                                                                                                    • Ambient temperature is 23°C ±5°C
                                                                                                    • Pollution degree 2
                                                                                                    • Dimension is (L × W × H) 12.5cm × 9.4cm × 3.8cm (7.0in × 4.9in × 1.5in)

                                                                                                    Technical Specifications

                                                                                                    Frequency Range

                                                                                                    70MHz to 6GHz

                                                                                                    FPGA Family

                                                                                                    -

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    Product Range

                                                                                                    USRP-2901

                                                                                                    Bandwidth

                                                                                                    56MHz

                                                                                                    No. of Input Channels

                                                                                                    2Channels

                                                                                                    Bus Connector Type

                                                                                                    USB 2.0, USB 3.0

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.