Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783951-01
Newark Part No.14AJ5857
Product RangesbRIO-9476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $736.000 |
Price for:Each
Minimum: 1
Multiple: 1
$736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783951-01
Newark Part No.14AJ5857
Product RangesbRIO-9476
Technical Datasheet
Product TypeC Series Digital Output Module
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +85°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9476
SVHCLead
Product Overview
The sbRIO-9476 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6 V to 36 V, based on the external power supply, and features transient overvoltage protection between the output channels and the backplane. You can programmatically monitor the built-in overcurrent and short-circuit protection status of each channel. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Digital Output Module
Resolution
-
No. of Output Channels
32Channels
Supply Voltage Range
-
For Use With
NI CompactRIO Systems
SVHC
Lead
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
sbRIO-9476
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate