Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783908-01Copy
Newark Part No.14AJ5847
Product RangeNI-9474
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $640.560 |
Price for:Each
Minimum: 1
Multiple: 1
$640.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783908-01Copy
Newark Part No.14AJ5847
Product RangeNI-9474
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9474
SVHCLead
Product Overview
The NI-9474 works with industrial logic levels and signals to directly connect to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 5 V to 30 V, features transient overvoltage protection between the output channels and earth ground, and has a LED that indicates the status. The NI-9474 is a correlated digital module, so it can perform correlated operations, triggering, and synchronisation when installed in a CompactDAQ chassis.
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9474
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
