Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783902-01
Newark Part No.14AJ5844
Product RangePXIe-5668R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161,691.000 |
Price for:Each
Minimum: 1
Multiple: 1
$161,691.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783902-01
Newark Part No.14AJ5844
Product RangePXIe-5668R
Technical Datasheet
Bandwidth765MHz
Third Order Intercept25dBm
Memory Size2GB
No. of Input Channels1Channels
Product RangePXIe-5668R
SVHCLead
Product Overview
The PXIe-5668 offers wide bandwidth with high-performance measurement performance and speed. It meets the challenging requirements of applications such as wireless communications, radio frequency integrated circuit characterization, RADAR test, and spectrum monitoring and signal intelligence. With its implementation as a PXI instrument, the PXIe-5668 also features the fast measurement speed required for high-volume manufacturing test, and multi-instrument synchronisation capabilities for phase-coherent MIMO test. You can use the optionally included PXIe-5698 preamplifier to improve dynamic range and sensitivity near the instrument noise floor.
Technical Specifications
Bandwidth
765MHz
Memory Size
2GB
Product Range
PXIe-5668R
Third Order Intercept
25dBm
No. of Input Channels
1Channels
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
