2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Test Support Modules
                                                                                                    Print Page

                                                                                                    783895-01

                                                                                                    Test Support, C Series RF Receiver Module, NI-9770, CompactDAQ/CompactRIO System

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783895-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783895-01
                                                                                                    Newark Part No.14AJ5843
                                                                                                    Product RangeNI-9770
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,957.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,957.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783895-01
                                                                                                    Newark Part No.14AJ5843
                                                                                                    Product RangeNI-9770
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeC Series RF Receiver Module
                                                                                                    For Use WithNI CompactDAQ/CompactRIO Systems
                                                                                                    Product RangeNI-9770
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The NI-9770 is a single-channel module designed for machine condition monitoring applications. The NI-9770 can measure RF emissions. This bandwidth can be configured as a narrow range to help detect electrical anomalies, often considered a leading indicator of machine failure. The NI-9770 can detect partial discharge, corona discharge, arcing, and any other phenomena that results in RF emissions. You can also perform electromagnetic signature analysis (EMSA) by monitoring signals over a period of time using a swept frequency representation.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    C Series RF Receiver Module

                                                                                                    Product Range

                                                                                                    NI-9770

                                                                                                    For Use With

                                                                                                    NI CompactDAQ/CompactRIO Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65