Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783864-02
Newark Part No.14AJ5836
Product RangeNI-9226
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,127.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,127.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783864-02
Newark Part No.14AJ5836
Product RangeNI-9226
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate400SPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9226
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9226 is a resistance temperature detector (RTD) input module. You can configure the NI-9226 for two sample rate modes: high sample rate or high resolution. The NI-9226 is compatible with 3- and 4-wire RTD measurements, and it automatically detects the type of RTD (3- or 4-wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI-9226 features calibration and includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
400SPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9226
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate