
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,035.120 |
Product Information
Product Overview
783800-01 is a PXIe-6738 PXI analog output module. It is a high-density analog output module. This device is ideal for applications such as stimulus-response tests and open-loop simulations at high densities. You can achieve the maximum sample rate if using up to eight channels, where each channel is on a separate bank. The PXIe-6738 also includes 10 digital I/O lines, four counter/timers, digital triggering, and advanced timing to meet a wide range of application requirements. Its digital triggering and PXI Express synchronization capabilities allow it to be coupled with additional data acquisition, motion, and vision products to create highly custom measurement solutions to test innovative designs.
- 32 analog output channels
- 16-bits analog output resolution
- 1MS/s maximum update rate
- Analog output voltage range from -10V to 10V
- PXI express bus connector
Technical Specifications
Analog Output Module
16bit
32Channels
-
NI PXI Controllers
Lead
1MSPS
-
-
0°C to +55°C
PXIe-6738
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
