Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783731-01Copy
Newark Part No.14AJ5793
Product RangeNI-9203
Your Part Number
46 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,204.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,204.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783731-01Copy
Newark Part No.14AJ5793
Product RangeNI-9203
Technical Datasheet
Product TypeC Series Current Input Module
Sampling Rate200kSPS
Resolution16bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9203
SVHCNo SVHC (08-Jul-2021)
Product Overview
783731-01 is a NI‑9203 200kS/s, ±20mA, 8-channel C series current input module. It is intended for high-performance control and monitoring applications. It features programmable input ranges and variable connectivity options. To protect against signal transients, the NI‑9203 includes a channel‑to‑earth ground double‑isolation barrier (250Vrms isolation) for safety and noise immunity.
- Operating temperature rating range from -40°C to 70°C
Technical Specifications
Product Type
C Series Current Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
200kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9203
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate