Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783692-01
Newark Part No.14AJ5784
Product RangePXIe-5171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29,457.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29,457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783692-01
Newark Part No.14AJ5784
Product RangePXIe-5171
Technical Datasheet
Product RangePXIe-5171
Scope Channels8 Channel
Bandwidth250MHz
Sampling Rate250MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPXIe-5171 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCLead
Product Overview
The PXIe-5171 high-density PXI oscilloscope has eight simultaneously-sampled channels with flexible settings for coupling and voltage range. PXI oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 250 MS/s or 250 MHz of analogue bandwidth and advanced PXI synchronisation. The PXIe-5171 also features a programmable Kintex-7 410T FPGA that can be used for custom acquisition, triggering, signal processing, and data streaming.
Technical Specifications
Product Range
PXIe-5171
Bandwidth
250MHz
Display Memory Depth
-
Kit Contents
PXIe-5171 PXI Oscilloscope
Plug Type
-
Scope Channels
8 Channel
Sampling Rate
250MSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
