Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783639-01
Newark Part No.13AJ4078
Product RangePXIe-6592
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27,777.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27,777.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783639-01
Newark Part No.13AJ4078
Product RangePXIe-6592
Technical Datasheet
Product TypePXI High-Speed Serial Instrument
No. of Ports4 Port
Data Rate10.31Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-6592
SVHCLead
Product Overview
The PXIe-6592 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex-7 FPGA to implement various high-speed serial protocols, and it is programmable in LabVIEW FPGA for maximum application-specific customization and reuse. The PXIe-6592 takes advantage of FPGA multigigabit transceivers and up to four TX and RX lanes.
Technical Specifications
Product Type
PXI High-Speed Serial Instrument
Data Rate
10.31Gbps
Supported OS
-
Product Range
PXIe-6592
No. of Ports
4 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
