Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783588-01
Newark Part No.13AJ4071
Product RangePXIe-1085
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23,769.310 |
Price for:Each
Minimum: 1
Multiple: 1
$23,769.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783588-01
Newark Part No.13AJ4071
Product RangePXIe-1085
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1085
SVHCLead
Product Overview
783588-01 is a PXIe, 18-slot (16 hybrid slots, 1 PXI Express system timing slot) PXI chassis (refurbished). The PXIe‑1085 features a high-bandwidth, all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. The hybrid connector type in every peripheral slot enables the most flexibility in terms of instrumentation module placement.
- Upto 24GB/s system bandwidth
- 38W slot cooling capacity
- External clocking
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1085
No. of Slots
18
Rack U Height
3U
SVHC
Lead
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
