Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783582-01Copy
Newark Part No.14AJ5760
Product RangeroboRIO-FRC
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783582-01Copy
Newark Part No.14AJ5760
Product RangeroboRIO-FRC
Technical Datasheet
Processor TypeXilinx Z-7020
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size256MB
Hard Drive Capacity512MB
No. of Slots-
Operating Temperature Range0°C to +40°C
Compatible With-
Interface TypeEthernet, I2C, RS-232, SPI, USB
Supported OS-
For Use WithNI Robotics
Product RangeroboRIO-FRC
SVHCTo Be Advised
Technical Specifications
Processor Type
Xilinx Z-7020
No. of Processor Cores
2 Core
Hard Drive Capacity
512MB
Operating Temperature Range
0°C to +40°C
Interface Type
Ethernet, I2C, RS-232, SPI, USB
For Use With
NI Robotics
SVHC
To Be Advised
Operating Frequency
667MHz
RAM Memory Size
256MB
No. of Slots
-
Compatible With
-
Supported OS
-
Product Range
roboRIO-FRC
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
