785321-01
Controller, PXI Systems, RMC-8356, Intel Xeon E3-1275 v5, 3.6 GHz, 4 Cores, 500 GB HDD, 16 GB RAM
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785321-01Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 25AJ3557 |
| Product Range | RMC-8356 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $7,766.000 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785321-01Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 25AJ3557 |
| Product Range | RMC-8356 |
| Technical Datasheet | |
| Processor Type | Intel Xeon E3-1275 v5 |
| Operating Frequency | 3.6GHz |
| No. of Processor Cores | 4 Core |
| RAM Memory Size | 16GB |
| Hard Drive Capacity | 500GB |
| No. of Slots | 20 |
| Operating Temperature Range | +10°C to +35°C |
| Compatible With | NI PXI Chassis |
| Interface Type | Ethernet, PCIe, RS-232, SATA, USB |
| Supported OS | Windows |
| For Use With | NI PXI Systems |
| Product Range | RMC-8356 |
| SVHC | To Be Advised |
Product Overview
785321-01 is a RMC-8356 external controller. It is a 1U rack-mount controller for PXI- or PXI Express-based systems intended for test and measurement applications requiring rack-mount controllers. It features a 3.6GHz quad-core Intel Xeon processor, capable of turbo speeds up to 4.0GHz, and includes 16GB of RAM, upgradeable to 64GB. The RMC-8356 supports RAID arrays, which allow multiple hard drives to be configured for high performance for mission-critical, physically demanding applications. The 1TB hard drive has three additional bays for expanding storage.
- Monitoring for CPU and chassis environment, CPU thermal trip support
- 5V standby alert LED, fan speed control, power-on mode from AC power recovery
- Intel Xeon E3-1275-V5 3.6GHZ, 80W CPU, Intel C236 chipset
- 16GB UDIMM Non-ECC DDR4 memory standard (1 ×16GB)
- Maximum memory supported: 64GB Unregistered Non-ECC DDR4-2133MHz in 4 DIMM sockets
- 1 x PCI Express 3.0 x16 slot, 1 x 500GB SATA3 hard drive JBOD HDD
- Intel HD P530 graphics, 2 × display port, 1 × DVI video
- 1 x Intel PHY i219LM gigabit Ethernet controller, 1 x Intel I210-AT on-board LAN
- 350W AC power supply w/ PFC, internal 4 x 4cm fans
- ACPI/ACPM power management, main switch override mechanism, Wake-On-LAN (WOL) header
Notes
1 year warranty.
Technical Specifications
| Processor Type | Intel Xeon E3-1275 v5 |
|---|---|
| No. of Processor Cores | 4 Core |
| Hard Drive Capacity | 500GB |
| Operating Temperature Range | +10°C to +35°C |
| Interface Type | Ethernet, PCIe, RS-232, SATA, USB |
| For Use With | NI PXI Systems |
| SVHC | To Be Advised |
| Operating Frequency | 3.6GHz |
|---|---|
| RAM Memory Size | 16GB |
| No. of Slots | 20 |
| Compatible With | NI PXI Chassis |
| Supported OS | Windows |
| Product Range | RMC-8356 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |