Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783393-01
Newark Part No.14AJ5708
Product RangeNI-9437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $584.000 |
Price for:Each
Minimum: 1
Multiple: 1
$584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783393-01
Newark Part No.14AJ5708
Product RangeNI-9437
Technical Datasheet
Product TypeC Series Digital Input Module
Sampling Rate-
Resolution-
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9437
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9437 is well suited for direct connection in rail and power applications along with a wide array of industrial and automotive switches, transducers, and devices with high-voltage input needs. It features ratiometric thresholds that automatically adjust to 2/3 of the user supply voltage.
Technical Specifications
Product Type
C Series Digital Input Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9437
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate