Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783196-01
Newark Part No.27AJ2485
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $677.280 |
Price for:Each
Minimum: 1
Multiple: 1
$677.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783196-01
Newark Part No.27AJ2485
Technical Datasheet
Accessory Type1U Rackmount Assembly
Product Range-
SVHCTo Be Advised
Product Overview
783196-01 is a 1U rackmount assembly allows users to conveniently mount select USRP devices in a compact 1U form factor. When combined with the rack-mount enclosure, it is easy to build compact, high-channel-count systems. This product is compatible with the USRP X300 and USRP X310 and allows users to integrate four complete RF channels per 1U.
- USRP X300 and USRP X310 to assemble compact, high-channel count systems in a lab /mobile environment
Technical Specifications
Accessory Type
1U Rackmount Assembly
Product Range
-
For Use With
NI USRP X300 & USRP X310 Software Defined Radio Devices