Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782803-01
Newark Part No.13AJ4039
Cable Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The C Series Module Ferrite is an accessory that you can clamp on to external BNC cables to suppress electromagnetic interference (EMI). You can use the C Series Module Ferrite to ensure electromagnetic compatibility (EMC) performance for CompactDAQ and CompactRIO hardware such as specific C Series Sound and Vibration Input Modules, C Series Voltage Input Modules, and C Series Digital Modules.
Technical Specifications
Cable Diameter
-
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate