New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PXI Oscilloscopes & Bundles
                                                                                                    5. PXI Oscilloscopes
                                                                                                    Print Page

                                                                                                    782622-06

                                                                                                    Oscilloscope, PXIe-5162, 1.5 GHz, 10bit, 5GSPS, 4 Channels, 2 GB

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 782622-06
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782622-06
                                                                                                    Newark Part No.27AJ2449
                                                                                                    Product RangePXIe-5162
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44,287.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44,287.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782622-06
                                                                                                    Newark Part No.27AJ2449
                                                                                                    Product RangePXIe-5162
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePXIe-5162
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth1.5GHz
                                                                                                    Sampling Rate5GSPS
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time320ps
                                                                                                    Kit ContentsPXIe-5162 PXI Oscilloscope
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    782622-06 is a PXIe, 1.5GHz, 5GS/s, 10-Bit PXI oscilloscope. The PXIe-5162 high-speed oscilloscope device has two channels that sample at up to 5GS/s with flexible settings for coupling, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require up to 1.5GHz of analog bandwidth and flexible measurement configurations. The PXIe-5162 also features a high-precision triggering circuit as well as PXI synchronization and data streaming capabilities.

                                                                                                    • Analog input impedance of 1Mohm, 50 ohm
                                                                                                    • 2GB onboard memory size
                                                                                                    • Referenced single-ended input
                                                                                                    • Operating temperature range from 0°C to 45°C
                                                                                                    • Dimension is 8.4in × 0.8in × 5.1in

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PXIe-5162

                                                                                                    Bandwidth

                                                                                                    1.5GHz

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    PXIe-5162 PXI Oscilloscope

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    320ps

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.