Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782580-02
Newark Part No.14AJ5574
Product RangeNI-9381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,028.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,028.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782580-02
Newark Part No.14AJ5574
Product RangeNI-9381
Technical Datasheet
Product TypeC Series Multifunction I/O Module
Sampling Rate20kSPS
Resolution12bit
No. of Input Channels8Channels
No. of Output Channels8Channels
No. of I/O's4I/O's
Supply Voltage Range0V to 5V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactRIO Systems
Product RangeNI-9381
SVHCLead
Product Overview
The NI-9381 is a single, cost-effective module for general-purpose system I/O. The NI-9381 combines common I/O circuitry into a single module to help system designers fit more functionality into a single system. The analogue circuitry on the NI-9381 is a multiplexed architecture that shares a single timing engine. The maximum sample rate per channel is divided by the number of both analogue input and analogue output channels in use. The NI-9381 is supported in only CompactRIO Chassis.
Technical Specifications
Product Type
C Series Multifunction I/O Module
Resolution
12bit
No. of Output Channels
8Channels
Supply Voltage Range
0V to 5V
For Use With
NI CompactRIO Systems
SVHC
Lead
Sampling Rate
20kSPS
No. of Input Channels
8Channels
No. of I/O's
4I/O's
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9381
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
