Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782410-01Copy
Newark Part No.14AJ5541
Product RangePXIe-1071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,708.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782410-01Copy
Newark Part No.14AJ5541
Product RangePXIe-1071
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots4
Interface Type-
Rack U Height3U
Product RangePXIe-1071
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-1071 is designed for a wide range of test and measurement applications and provides a high-bandwidth backplane. Its compact and lightweight form factor is ideal for minimizing the footprint of your installation, making it ideal for desktop or portable use cases. The PXIe-1071 accepts PXI Express modules or standard PXI hybrid-compatible modules in every peripheral slot.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1071
No. of Slots
4
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
