Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782356-01
Newark Part No.14AJ5517
Product RangePXI-2796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,368.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782356-01
Newark Part No.14AJ5517
Product RangePXI-2796
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch ConfigurationDual 6 x 1
No. of Channels6Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max30VAC
Switching Current Max-
Bandwidth40GHz
For Use WithNI PXI Controller
Product RangePXI-2796
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2796 offers a high-density, unterminated multiplexer with dual 6x1 multiplexer banks in the same module. It is ideal for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
6Channels
Relay Type
Electromechanical
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
Dual 6 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
30VAC
Bandwidth
40GHz
Product Range
PXI-2796
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate