2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Test Support Modules
                                                                                                    Print Page

                                                                                                    781819-01

                                                                                                    Test Support, Bus Extension Module, PXIe-8364, PXI Chassis

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 781819-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781819-01
                                                                                                    Newark Part No.14AJ5424
                                                                                                    Product RangePXIe-8364
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,999.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,999.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781819-01
                                                                                                    Newark Part No.14AJ5424
                                                                                                    Product RangePXIe-8364
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeBus Extension Module
                                                                                                    For Use WithNI PXI Chassis
                                                                                                    Product RangePXIe-8364
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-8364 allows you to create multichassis PXI systems that interface to the same computer. You can use the PXIe-8364 to daisy chain up to eight PXI chassis to the same system computer, which can be a PXI Controller or a PC connected with a Device for PXI Remote Control. You can also extend the PXI system by connecting RAID Arrays, Software Defined Radio Devices, and Software Defined Reconfigurable Radio Devices.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Bus Extension Module

                                                                                                    Product Range

                                                                                                    PXIe-8364

                                                                                                    For Use With

                                                                                                    NI PXI Chassis

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65