Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781752-01Copy
Newark Part No.14AJ5408
Product RangePXI-8231
Your Part Number
No Longer Available
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781752-01Copy
Newark Part No.14AJ5408
Product RangePXI-8231
Technical Datasheet
Product TypePXI Ethernet Interface Module
No. of Ports1 Port
Data Rate1Gbps
Bus Connector TypePXI
Supported OS-
For Use WithPXI Systems
Product RangePXI-8231
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-8231 provides a Gigabit Ethernet interface with up to 1000 Mbit/s transfers. With 1000 Mbit/s Gigabit Ethernet, you achieve a substantial performance increase over 100 Mb/s Fast Ethernet while remaining completely compatible with 10BASE-T and 100BASE-TX Fast Ethernet networks. The PXI-8231 also features automatic cable polarity detection.
Technical Specifications
Product Type
PXI Ethernet Interface Module
Data Rate
1Gbps
Supported OS
-
Product Range
PXI-8231
No. of Ports
1 Port
Bus Connector Type
PXI
For Use With
PXI Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
