2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Test Support Modules
                                                                                                    Print Page

                                                                                                    781632-01

                                                                                                    Test Support, C Series Synchronization Module, NI-9467, CompactRIO System

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 781632-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781632-01
                                                                                                    Newark Part No.14AJ5378
                                                                                                    Product RangeNI-9467
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,363.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,363.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781632-01
                                                                                                    Newark Part No.14AJ5378
                                                                                                    Product RangeNI-9467
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeC Series Synchronization Module
                                                                                                    For Use WithNI CompactRIO Systems
                                                                                                    Product RangeNI-9467
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The NI-9467 provides accurate time synchronisation for CompactRIO systems. It returns stationary global position after self-survey, but it does not work for mobile applications. System designers can use this module for accurate data timestamping, system clock setting, gating data acquisition based on the arrival of the PPS, and synchronizing global waveform acquisition data using the FPGA. Test engineers can use this module for large-scale distributed applications such as bridge and large building structural health monitoring systems, electrical grid phasor measurement units (PMUs), wind farm monitoring systems, and power quality analysis systems. The NI-9467 is compatible with only CompactRIO systems.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    C Series Synchronization Module

                                                                                                    Product Range

                                                                                                    NI-9467

                                                                                                    For Use With

                                                                                                    NI CompactRIO Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65