
| Quantity | Price |
|---|---|
| 1+ | $6,201.000 |
Product Information
Product Overview
The SWB-2834 is an electromechanical relay matrix card for SwitchBlock systems. Designed for high power, it can operate as an individual relay card or expand in a single carrier or single PXI chassis. You can connect any input to any output, individually or in combination. You can use matrix switches to route signals from oscilloscopes, DMMs, arbitrary waveform generators, and power supplies to various test points on a unit under test (UUT). The primary benefit of matrix switches is simplified wiring—the overall test system can easily and dynamically change the internal connection path without any external manual intervention.
Technical Specifications
Matrix Module for SwitchBlock
-
Electromechanical
2A
NI PXI Carrier Module for SwitchBlock
No SVHC (08-Jul-2021)
2-Wire 8 x 34
PXI
100VDC
10MHz
SWB-2834
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
