Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780874-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AJ5157
Product RangesbRIO-9229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,876.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,876.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780874-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AJ5157
Product RangesbRIO-9229
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9229
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9229 performs differential analogue input. The sbRIO-9229 is an effective general-purpose analogue module because of its resolution, sample rate, and input range. With channel-to-channel isolation, your entire system, including the device under test, is protected from harmful voltage spikes up to the isolation rating. In addition to safety, isolation eliminates measurement errors caused by ground loops because the front end of the module is floating. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-60V to 60V
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
sbRIO-9229
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
