Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-31
Newark Part No.15AJ5752
Product RangePXIe-2531
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,345.680 |
Price for:Each
Minimum: 1
Multiple: 1
$13,345.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-31
Newark Part No.15AJ5752
Product RangePXIe-2531
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration1-Wire 4 x 128
No. of Channels-
Bus Connector TypePXIe
Relay TypeReed
Switching Voltage Max60VDC
Switching Current Max500mA
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXIe-2531
SVHCLead
Product Overview
The PXIe-2531 is a high-density PXI matrix switch module built to serve high-channel-count automated test systems. Featuring compact reed relays with switching speeds up to 2,000 cycles/s, the PXIe-2531 is designed for low-current, high-speed switching. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Reed
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
1-Wire 4 x 128
Bus Connector Type
PXIe
Switching Voltage Max
60VDC
Bandwidth
10MHz
Product Range
PXIe-2531
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate