Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780587-26Copy
Newark Part No.14AJ5126
Product RangePXIe-2526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,705.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-26Copy
Newark Part No.14AJ5126
Product RangePXIe-2526
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 158 x 1
No. of Channels158Channels
Bus Connector TypePXIe
Relay TypeElectromechanical
Switching Voltage Max150VDC
Switching Current Max2A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXIe-2526
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-2526 is a high-density PXI multiplexer switch module that is ideal for routing signals within automated test systems. It uses electromechanical relays to perform immediate switch operations in either a 158x1 1-wire or 79x1 2-wire multiplexer topology. The PXIe-2526 also features on-board relay counting for relay monitoring.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
158Channels
Relay Type
Electromechanical
Switching Current Max
2A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 158 x 1
Bus Connector Type
PXIe
Switching Voltage Max
150VDC
Bandwidth
10MHz
Product Range
PXIe-2526
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
