Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780298-01
Newark Part No.14AJ5075
Product RangeUSB-9229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780298-01
Newark Part No.14AJ5075
Product RangeUSB-9229
Technical Datasheet
Product TypeC Series Analog Voltage Input Module
Sampling Rate50kSPS
Resolution24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range0°C to +60°C
For Use WithNI DAQ Devices
Product RangeUSB-9229
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Type
C Series Analog Voltage Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-60V to 60V
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
0°C to +60°C
Product Range
USB-9229
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
