
26 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $3,137.520 |
Product Information
Product Overview
780264-01 is a NI‑9237 50kS/s/channel, bridge analog input, 4-channel C series strain/bridge input module. It includes all the signal conditioning required to power and measure up to four bridge-based sensors simultaneously. The module provides strain or load measurements with zero interchannel phase delay. It also has 60V DC isolation and 1,000Vrms transient isolation, providing high‑common‑mode noise rejection and increased safety. Users can program the NI‑9237 for use with half-bridge and full-bridge sensors with built-in excitation. The four RJ50 jacks provide direct connectivity to most torque or load cells and offer custom cable solutions with minimal tools.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection, D-SUB terminal
Technical Specifications
C Series Strain / Bridge Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
50kSPS
4Channels
-
-40°C to +70°C
NI-9237
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
