Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780101-01/960460-04
Newark Part No.14AJ8822
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780101-01/960460-04
Newark Part No.14AJ8822
Technical Datasheet
Accessory TypeISO 17025 Accredited Calibration Certificate
For Use WithNI 780101-01 C Series Voltage Input Device
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Technical Specifications
Accessory Type
ISO 17025 Accredited Calibration Certificate
Product Range
-
For Use With
NI 780101-01 C Series Voltage Input Device
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate