New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Controllers
                                                                                                    Print Page

                                                                                                    779700-01

                                                                                                    Remote Control Module, 0 °C to 55 °C, 1 Port, 250 Mbps, e-8360

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 779700-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779700-01
                                                                                                    Newark Part No.13AJ3889
                                                                                                    Product RangePXIe-8360 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779700-01
                                                                                                    Newark Part No.13AJ3889
                                                                                                    Product RangePXIe-8360 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Type-
                                                                                                    Operating Frequency500Hz
                                                                                                    No. of Processor Cores-
                                                                                                    RAM Memory Size-
                                                                                                    Hard Drive Capacity-
                                                                                                    No. of Slots1
                                                                                                    Operating Temperature Range0°C to +55°C
                                                                                                    Compatible WithNI PXI Chassis
                                                                                                    Interface TypePCIe
                                                                                                    Supported OSLinux, Macintosh OS X, Solaris, Windows
                                                                                                    For Use WithNI PXI Express/CompactPCI Express Systems
                                                                                                    Product RangePXIe-8360 Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    779700-01 is a PXIe-8360 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCI-8360 through a copper, x1 MXI-Express cable.

                                                                                                    • Copper supported cable
                                                                                                    • MXI-Express x1 communication level
                                                                                                    • 250MB/s MXI bandwidth
                                                                                                    • 1 number of MXI port
                                                                                                    • One PXI express system slot
                                                                                                    • Fully compatible with the PXI-5 express hardware specification, revision 1.0
                                                                                                    • 0.2inch maximum cable length
                                                                                                    • Dimension is 3.9 x 6.3inch
                                                                                                    • IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
                                                                                                    • Ambient temperature range from 0 to 55°C

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    -

                                                                                                    No. of Processor Cores

                                                                                                    -

                                                                                                    Hard Drive Capacity

                                                                                                    -

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +55°C

                                                                                                    Interface Type

                                                                                                    PCIe

                                                                                                    For Use With

                                                                                                    NI PXI Express/CompactPCI Express Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Operating Frequency

                                                                                                    500Hz

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    No. of Slots

                                                                                                    1

                                                                                                    Compatible With

                                                                                                    NI PXI Chassis

                                                                                                    Supported OS

                                                                                                    Linux, Macintosh OS X, Solaris, Windows

                                                                                                    Product Range

                                                                                                    PXIe-8360 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.