New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Sound & Vibration Modules
                                                                                                    Print Page

                                                                                                    779680-03

                                                                                                    Sound and Vibration Module, NI-9234, AC/DC Coupling, 4 Input, 24 bit, 51.2 kSPS, BNC, Conformal Coat

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 779680-03
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779680-03
                                                                                                    Newark Part No.13AJ3883
                                                                                                    Product RangeNI-9234
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,074.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,074.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779680-03
                                                                                                    Newark Part No.13AJ3883
                                                                                                    Product RangeNI-9234
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeC Series Sound and Vibration Input Module
                                                                                                    Sampling Rate51.2kSPS
                                                                                                    Resolution24bit
                                                                                                    Bus Connector Type-
                                                                                                    Analog Input CouplingAC/DC
                                                                                                    Cutoff Frequency0.1Hz
                                                                                                    Front Connection TypeBNC
                                                                                                    No. of Input Channels4Channels
                                                                                                    No. of Output Channels-
                                                                                                    For Use WithNI CompactDAQ & CompactRIO Systems
                                                                                                    Product RangeNI-9234
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    779680-03 is a NI-9234 4-channel, 51.2kS/s/channel, ±5V, C series sound and vibration input module. It can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The NI-9234 is also compatible with smart TEDS sensors. The NI-9234 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.

                                                                                                    • 2mA IEPE excitation
                                                                                                    • Operating temperature range from -40°C to 70°C
                                                                                                    • IP40 ingress protection
                                                                                                    • Front connection type is BNC
                                                                                                    • Conformal coating

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    C Series Sound and Vibration Input Module

                                                                                                    Resolution

                                                                                                    24bit

                                                                                                    Analog Input Coupling

                                                                                                    AC/DC

                                                                                                    Front Connection Type

                                                                                                    BNC

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Product Range

                                                                                                    NI-9234

                                                                                                    Sampling Rate

                                                                                                    51.2kSPS

                                                                                                    Bus Connector Type

                                                                                                    -

                                                                                                    Cutoff Frequency

                                                                                                    0.1Hz

                                                                                                    No. of Input Channels

                                                                                                    4Channels

                                                                                                    For Use With

                                                                                                    NI CompactDAQ & CompactRIO Systems

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Quick Start Guide EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.