Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779639-01Copy
Newark Part No.13AJ3877
Product RangePXI-6289
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,019.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6,019.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779639-01Copy
Newark Part No.13AJ3877
Product RangePXI-6289
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate625kSPS
Resolution18bit
No. of Input Channels32Channels
No. of Output Channels4Channels
No. of I/O's48I/O's
Supply Voltage Range± 100mV to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXI-6289
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-6289 offers analogue I/O, correlated digital I/O, two 32-bit counter/timers, and analogue and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution
18bit
No. of Output Channels
4Channels
Supply Voltage Range
± 100mV to ± 10V
For Use With
NI PXI Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
625kSPS
No. of Input Channels
32Channels
No. of I/O's
48I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PXI-6289
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
