New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactDAQ Modules
                                                                                                    Print Page

                                                                                                    779517-01

                                                                                                    Digital Output Module, 32 Channel, Sinking Output, NI-9477, cDAQ/RIO System, DSUB

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 779517-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779517-01
                                                                                                    Newark Part No.13AJ3864
                                                                                                    Product RangeNI-9477
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    39 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,037.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,037.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779517-01
                                                                                                    Newark Part No.13AJ3864
                                                                                                    Product RangeNI-9477
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeC Series Digital Module
                                                                                                    Sampling Rate-
                                                                                                    Resolution-
                                                                                                    No. of Input Channels-
                                                                                                    No. of Output Channels32Channels
                                                                                                    No. of I/O's-
                                                                                                    Supply Voltage Range-
                                                                                                    Operating Temperature Range-40°C to +70°C
                                                                                                    For Use WithNI CompactDAQ/CompactRIO Systems
                                                                                                    Product RangeNI-9477
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    779517-01 is a NI‑9477 60V, 32-channel (sinking output), 8µs C series digital module. The NI‑9477 works with industrial logic levels and signals to connect directly to a wide array of industrial relays, solenoids, and motors. Each channel is compatible with signals from 5V to 60V and features isolation from channel‑to‑earth ground. You can wire the NI‑9477 channels in parallel to sink up to 20A of current per module (1A per channel maximum).

                                                                                                    • Operating temperature range from -40°C to 70°C
                                                                                                    • IP40 ingress protection
                                                                                                    • Output voltage range from 5V to 60VDC
                                                                                                    • Enclosed module
                                                                                                    • Digital I/O logic levels: 12V, 24V, 48V
                                                                                                    • Front connection type: D-SUB

                                                                                                    Warnings

                                                                                                    Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                                                                                                    Notes

                                                                                                    Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    C Series Digital Module

                                                                                                    Resolution

                                                                                                    -

                                                                                                    No. of Output Channels

                                                                                                    32Channels

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI CompactDAQ/CompactRIO Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    No. of Input Channels

                                                                                                    -

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +70°C

                                                                                                    Product Range

                                                                                                    NI-9477

                                                                                                    Technical Docs (5)

                                                                                                    Quick Start Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Reference Manuals EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.