Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779373-02
Newark Part No.15AJ5735
Product RangeNI-9221
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,490.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,490.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779373-02
Newark Part No.15AJ5735
Product RangeNI-9221
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate800kSPS
Resolution (Bits)12bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9221
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9221 performs single-ended analogue input. The wider voltage range makes this module well suited for industrial-level, automotive, or even smaller-cell battery measurements. There are two connector options for the NI-9221: a 36-position spring-terminal connector and a 37-position D-SUB connector.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
12bit
No. of Output Channels
-
Supply Voltage Range
-60V to 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
800kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9221
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate