Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779295-01
Newark Part No.13AJ3843
Product RangePCI-6225
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779295-01
Newark Part No.13AJ3843
Product RangePCI-6225
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels80Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 200mV to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6225
SVHCNo SVHC (08-Jul-2021)
Product Overview
779295-01 is a PCI-6225 multifunction I/O device. It offers analogue I/O, correlated digital I/O, two 32-bit counters/timers, and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 80 single ended analogue input channel (16bit analogue resolution, 250kS/s maximum sample rate)
- 2 analogue output channel (833kS/s maximum update rate), 24 digital input/output channel
- 4095 samples analogue input FIFO buffer size
- 3230μV analogue input absolute accuracy
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 200mV to ± 10V
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
250kSPS
No. of Input Channels
80Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6225
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate